T3561 100 | C.K Tools

Fibreglass Tape 30m / 100'

Order No.: 03L3798
EAN: 5013969964707
MPN:
T3561 100
T3561 100 C.K Tools Tape Measures, Rules, Calipers
Image may differ
Unit Price (€ / pc.)
36.3188 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
36.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.3188 €

- Tough ABS plastic body for damage protection

- Fold out blade hook for secure anchoring

- Hand strap for convenient carrying

- Fold out winding handle for rapid rewind & safe storage

- Glassfibre reinforced tape - strong & stretch resistant

- Accuracy according to: 2004/22/EC class III

- Double sided Metric/Imperial graduations

- Length: 30 Meter / 100 ft

- Band width: 13 mm

Technical specifications
Weight 490 g
Material Kunststoff
measurement range 30 m
Product type Rollbandmaß
Logistics
Country of origin TW
Customs tariff number 90178010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes