T3565 330 | C.K Tools
Surveyors Tape 100m / 330'
- Tough ABS plastic body for damage protection
- Integral ground spike & fold out blade hook for secure anchoring
- Soft grip handle for comfortable carrying
- Fold out winding handle for rapid rewind & safe storage
- Glassfibre reinforced tape - strong & stretch resistant
- According to accuracy class: 2004/22/EC class III
- Double sided metric/Imperial graduations
- Length: 100 Meter / 330 ft
- Band width: 13 mm
Weight | 1505 g | |
Material | Stahl | |
measurement range | 100 m | |
Product type | Rollbandmaß |
Country of origin | TW |
Customs tariff number | 90178010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |