T3582 | C.K Tools

Combination Square 300 mm / 12'', T3582

Order No.: 03L3805
EAN: 5013969485103
MPN:
T3582
T3582 C.K Tools Tape Measures, Rules, Calipers
Image may differ
Unit Price (€ / pc.)
21.9317 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
21.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.9317 €

- Stainless steel rule for corrosion protection

- Permanent indented markings for wear resistance

- Imperial and metric graduations

- Length: 300 mm / 12''

Technical specifications
Weight 270 g
Material Edelstahl
measurement range 300 mm
Product type Kombinationswinkel
Logistics
Country of origin GB
Customs tariff number 82055910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes