595003 | C.K Tools

Elec Premium Kit, 595003

Order No.: 03L3416
EAN: 5013969950038
MPN:
595003
595003 C.K Tools Toolsets
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
VDE tool kit, 17 pieces, C.K Tools, T5982
VDE tool kit, 17 pieces, C.K Tools, T5982
Order No.: 05L7056
Manufacturer: C.K Tools
per pc. 397.3053 € *
*incl. VAT plus shipping costs

- A complete Electrician's tool kit featuring combicutter3TM side cutters and Dextro screwdrivers, all contained in the award winning C.K technicians toolcase

- Contents:

Technician's tool case, Redline VDE Combicutter3 160mm, Combination pliers 185mm, Snipe nose pliers 175mm, 1 x Dextro VDE screwdrivers, slotted, sizes: 2.5 x 75 & 4 x 100mm, Pozidriv, sizes: 1 x 80 & 2 x 100mm, Phillips, sizes: 1 x 80 & 2 x 100mm, Modulo, size: 2, VDE mainstester, Tape 5m/16ft, Junior hacksaw, Electrician's knife, Automatic wire strippers, Pocket level, Re-threading tool M3.5, Claw hammer

Technical specifications
Contents 19-teilig
ESD protection No
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82060000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 05L7056

Manufacturer SKU:

 T5982

 

Available: 0 pcs. Leadtime: 2 Weeks **
397.31 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
397.3053 €
5 pcs.
357.5712 €