T1642 | C.K Tools

VDE electrician's toolbox, 30 pieces, C.K Tools, T1642

Order No.: 03L3499
EAN: 5013969984910
MPN:
T1642
T1642 C.K Tools Toolsets Image 1
T1642 C.K Tools Toolsets Image 2
T1642 C.K Tools Toolsets Image 3
T1642 C.K Tools Toolsets Image 4
T1642 C.K Tools Toolsets Image 5
Image may differ
Unit Price (€ / pc.)
749.8904 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
749.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
749.8904 €

- Professionel ABS tool case with aluminum frame

- 2 high quality press button locks, lockable, additional 3-digit combination lock

- Bottom tray 59 mm high, with variable dividers

- Bottom tray lid, flush fitting, 14 compartments

- Tool board double sided, 32 tool compartments and elastic band for 12 parts, detachable

- 1 fixed Din A4 document compartment with additional compartments for CD's, mobile phone, business cards and pen

- Inner dimensions: 460 x 160 x 310 mm

Case contents:

- Precision Side Cutter, 115 mm

- Precision Snipe Nose Pliers, 145 mm

- Radio Tweezers, 155 mm

- Inspection Mirror, telescopic, 32 mm Ø

- Precision Screwdriver 2,5 x 60 mm

- Precision Wire Stripper 0,25 - 0,80 mm Ø

- VDE Snipe Nose Pliers, straight, 200 mm

- VDE Combination Pliers, 185 mm

- VDE Side Cutter (Combicutter), 160 mm

- VDE Screwdrivers, slotted: 3x100 / 4x100 / 5,5x125 / 6,5x150 mm

- VDE Screwdrivers: PZD: 0x60 / 1x80 mm

- VDE Screwdrivers: PH: 0x60 / 2 x 100 mm

- Mains tester 140 mm

- Electrician's knife

- Switch key wrench

- Automatic Wire Stripping Pliers, Jokari Super 4 - 0,2-6,0 mm²

- Jokari Cable Knife 28H 8-28 mm

- Electrician's Scissors

- Multi-purpose Snips

- Hexagon Key Set 1,5-7 mm

- Nut Spinners: 5,5 / 7 / 8 & 10 mm

Technical specifications
Contents 30-teilig
ESD protection No
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82060000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes