T5956 | C.K Tools

ESD tool kit, 47 pieces, C.K Tools, T5956

Order No.: 03L4504
EAN: 5013969995152
MPN:
T5956
T5956 C.K Tools Toolsets
Image may differ
Unit Price (€ / pc.)
233.9897 € *
Available in 7 Days: 20 pcs. - if ordered today
Total Price:
233.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
233.9897 €

- Comprising of essential tools for the mobile technician

- Contents of set:

- Zip Case

- Precision Wire Strippeer Ø 0,25-0,80 mm

- Inspection mirror, telescopic Ø 38 mm

- ESD Side Cutter 125 mm

- ESD Snipe Nose Pliers 130 mm

- 7 ESD Electronic Screwdrivers, Phillips Größen 0x60 and 1x80 mm,

Slotted 2,5x75 , 3,0x100 , 3,0x150 , 4,0x100 and 4,0x150 mm

- Precision Tweezer

- ESD Bit Driver

- Bit set with the following contents:

magnetic bit holder

8 Bits Slotted, sizes 3 / 4 / 4,5 / 5 / 5,5 / 6 / 7 / 8

4 Bits PZD, sizes 0 / 1 / 2 / 3

4 Bits Phillips, sizes 0 / 1 / 2 / 3

8 Bits TX, sizes 8 / 10 / 15 / 20 / 25 / 27 / 30 / 40

8 Bits Hexagon, sizes 1,5 / 2 / 2,5 / 3 / 4 / 5 / 5,5 / 6

Technical specifications
Filter Property Value
Contents 47 pieces
ESD protection Yes
1000V Insulated No
Logistics
Property Value
Country of origin DE
Customs tariff number 82060000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes