T5961 | C.K Tools
Test Equipment Case Toolkit, 10-pcs
Order No.: 08L1218
EAN: 5013969995244
MPN:
T5961
This item is no longer available.
As an alternative, we recommend the following item:

VDE electrician's toolbox, 19 pieces, C.K Tools, T1630 FKIT
Order No.: 05L6836
Manufacturer: C.K Tools
per pc. 345.4094 € *
C.K Magma Test Equipment Case MA2638 including following tools: - Non contact voltage detector - RedLine VDE Snipe Nose Pliers 175 mm - RedLine VDE Side Cutter 160 mm - Dextro VDE Screwdriver PZ2 x 100 mm - Dextro VDE Screwdrivers slotted: 2,5 x 75 / 4,0 x 100 / 5,5 x 125 mm - Dextro VDE Screwdriver Modulo (Plusminus) 2 x 100 mm - LED Hand Torch 100 Lumens
Technical specifications
Contents | 10-teilig | |
ESD protection | No | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82060000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |