T5987 | C.K Tools

VDE electrician's tool kit, 36 pieces, C.K Tools, T5987

Order No.: 05L7070
EAN: 5013969248395
MPN:
T5987
T5987 C.K Tools Toolsets Image 1
T5987 C.K Tools Toolsets Image 2
T5987 C.K Tools Toolsets Image 3
Image may differ
Unit Price (€ / pc.)
493.9928 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
493.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
493.9928 €

Electricians apprentice kit, T5987, C.K Tools

The ultimate apprentice kit including all the tools needed for installation, commissioning, testing and maintenance across domestic and commercial electrical work. Configured using the latest Electrical Training Phase Two syllabus, each tool has been hand-picked to get the job done with confidence and efficiency. CONTENTS: MA2635 C.K Magma Rucksack Plus, 431003 RedLine VDE Combination Pliers, 431008 RedLine VDE CombiCutter3, 431014 RedLine VDE Snipe Nose Pliers, T3943 Automatic Wire Stripper Pro, T3653 250 Push Button Waterpump Pliers, T4366 200 Adjustable Wrench 200mm, T0905 C.K Hacksaw, T0834 C.K Junior Hacksaw, T0832 C.K Sabretooth Plasterboard Saw, T4755 Conduit Bush Wrench, 484001 Electricians Knife, T49193D Dextro VDE Screwdriver Set, T3482 Pocket Level 210mm/8 1/4in, T3494 16 Level-Box Section, T3442 25 ST Tape 7.5/25ft, T0083 6 C.K Engineers File Round, T4443M Ball-ended Long-arm Hexagon Set, T1280 Cable Stripper, T2272A Non Contact Voltage Detector, T4229 16 Steel Claw Hammer 16oz.

Technical specifications
Contents 36-teilig
ESD protection No
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82060000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes