T5988 | C.K Tools

VDE photovoltaic assembly tool kit, 38 pieces, C.K Tools, T5988

Order No.: 05L7071
EAN: 5013969249200
MPN:
T5988
T5988 C.K Tools Toolsets Image 1
T5988 C.K Tools Toolsets Image 2
Image may differ
Unit Price (€ / pc.)
403.5528 € *
Available: 1 pcs.
Available in 14 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
403.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
403.5528 €

Solar installer tool kit, T5988, C.K Tools

A carefully crafted kit including all the tools needed for the installation and maintenance of Solar PV equipment in domestic and commercial applications. Suitable for a variety of solar systems and designed for greater efficiency and confidence on the job. CONTENTS: C.K Magma Rucksack Plus, Ratchet Crimping Plier Solar PV, Cable Cutter 210mm, Jokari SE-Strip Wire Stripper 2.5mm-6mm, Coloured SureDrive 3/8in Socket & Spanner Set, MC4 Solar Connection Spanner 1000V, MC4 Solar Connection Spanner 1500V, Dextro VDE Screwdriver SLP 4X100, Dextro VDE Screwdriver PZ2x100, Magnetic Nut Drivers Set/7pc, XT Tape Measure 7.5M 25FT, Hexagon Key Metric Folding Set/8pc.

Technical specifications
Contents 38-teilig
ESD protection No
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82060000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes