T9410 | C.K Tools
8 LED Pocket Inspection Light 120 lumens
Order No.: 05L6616
EAN: 5013969977479
MPN:
T9410
As an alternative, we recommend the following item:

LED-inspection lamp, 240 lm, rechargeable, T9423USB
Order No.: 05L6853
Manufacturer: C.K Tools
per pc. 11.9476 € *
*incl. VAT plus shipping costs
- 8 Super bright LEDs
- Wide flood beam
- 180° rotating magnetic pocket clip
- Water & dirt resistant, tested to IP 64
- Battery life: 8 hrs
- Battery: 3 x AAA (Not supplied)
- Size: 160 x 26 mm+SVERWEIS(A52;'[Master Datei Texte DE - EN - FR - IT - ES mit allen Artikeln nur live ab 25072017.xls]Sheet1'!$A$1749:$F$1755;6;0)
Technical specifications
Illuminant type | LED | |
Version | Inspektionstaschenlampe | |
Batteries | 3 x AAA | |
Explosion Safe | No | |
Shell Material | Kunststoff | |
Length | 160 mm | |
Luminous flux | 120 lm | |
Reach | 1 m | |
Degree of protection (IP) | IP64 | |
Rechargeable | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |