T9612 | C.K Tools

LED Head Torch 120 lumens

Order No.: 03L4879
EAN: 5013969244670
MPN:
T9612
T9612 C.K Tools Torches
Image may differ
Unit Price (€ / pc.)
31.5826 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
31.58 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5826 €
5 pcs.
28.4172 €
*incl. VAT plus shipping costs
**Subject to prior sale

- High Power 150 Lumen Cree XP-G LED

- 3 Lighting modes: high, dimmed, red

- Rear red LED safety light

- Adjustable head lamp swivels though 80°

- Water & dirt resistant, tested to IPX0

- Detachable over-head elasticated strap

- Battery life: high - 6hrs, dimmed - 12hrs

- Battery 3 x AAA (Not supplied)

Technical specifications
Illuminant type LED
Version Stirnlampe
Batteries 3 x AAA
Explosion Safe No
Shell Material Kunststoff
Length 162 mm
Luminous flux 150 lm
Degree of protection (IP) IP54
Rechargeable No
Logistics
Country of origin CN
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes