T9613USB | C.K Tools
USB Rechargeable LED Head Torch 270 lumens
Order No.: 05L6830
EAN: 5013969246612
MPN:
T9613USB
Unit Price (€ / pc.)
28.2268 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
28.23 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2268 €
5 pcs.
26.5251 €
15 pcs.
25.5255 €
50 pcs.
24.3950 €
150 pcs.
23.3716 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Head torch, T9613USB, Carl Kammering
The T9613USB offers the same great features as the T9613 but with the ability to charge via USB. Features 7 lighting modes and an adjustable head lamp which swivels through 80°, this head torch is perfect for multiple locations when working in dark spaces.
Technical specifications
Art des Leuchtmittels | LED | |
Ausführung | Stirnlampe | |
Batterie | 3,7 V 1800 mAh | |
Explosionsgeschützt | No | |
Gehäusematerial | Kunststoff | |
Länge | 70 mm | |
Lichtstrom | 270 lm | |
Reichweite | 90 m | |
Schutzart (IP) | IPX4 | |
Wiederaufladbar | Yes |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85131000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |