T9614USB | C.K Tools
Magnetic Base Wide Angle Head Torch - 150 lumens
Order No.: 08L0094
EAN: 5013969250671
MPN:
T9614USB
Unit Price (€ / pc.)
27.6675 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
27.67 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6675 €
5 pcs.
24.9067 €
10 pcs.
22.4196 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnetic base wide angle head torch, T9614USB, C.K Tools
Wide angle lens head torch with replaceable rechargeable battery, removable lamp with multi postion magnetic base.
Features
- 3.7 V 2200 mAh 18650 battery for up to 9 hours runtime
- 3 Functions 150 lm, 100 lm, 50 lm dimmable light
Technical specifications
Version | Stirnlampe | |
Batteries | 3,7 V 2200 mAh | |
Luminous flux | 150 lm | |
Degree of protection (IP) | IPX4 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |