T9630USB | C.K Tools
Wide Field Head Light
Order No.: 04L1040
EAN: 5013969248142
MPN:
T9630USB
Unit Price (€ / pc.)
32.6536 € *
Available: 4 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Wide field head light, T9630USB, C.K Tools
The T9630 USB head light is ideal for the end user working in dark & confined spaces where quality of light is important.
Features
- 4 mode operation: Spot Light/ Wide Field/ Full Beam/ Dipped Beam
- Rear flashing red light
- Up to 6 hours runtime
- Charge Time: 3 hours
- IP-54 Rated/IK-07 Impact Rated
Technical specifications
Illuminant type | LED | |
Version | Stirnlampe | |
Batteries | 3,7 V 4400 mAh | |
Explosion Safe | No | |
Length | 273 mm | |
Luminous flux | 400 lm | |
Degree of protection (IP) | IP65 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |