316001 | C.K Tools

Tool bag, without tools, (L x W x D) 345 x 250 x 50 mm, 689 g, 316001

Order No.: 03L3300
EAN: 5013969160017
MPN:
316001
316001 C.K Tools Trolleys, bags, cases and holders Image 1
316001 C.K Tools Trolleys, bags, cases and holders Image 2
316001 C.K Tools Trolleys, bags, cases and holders Image 3
316001 C.K Tools Trolleys, bags, cases and holders Image 4
316001 C.K Tools Trolleys, bags, cases and holders Image 5
Image may differ
Unit Price (€ / pc.)
25.5493 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
25.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.5493 €

- Polyester

- with zipper

- Colour: black / yellow

- with loops to position tools horizontal and vertical

- Dimensions: 345 x 250 x 50 mm

- empty, without tools

Technical specifications
Version Werkzeugtasche
Additional parts ohne Werkzeug
Width 250 mm
Weight 689 g
Length 345 mm
Material Polyester
Depth 50 mm
Logistics
Country of origin CN
Customs tariff number 42021299
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes