MA2600 | C.K Tools
Document bag, (L x W x D) 40 x 300 x 40 mm, 960 g, MA2600
C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.
- strong zip around construction to protect contents
- extra slide-in pockets for organising paper work and documents
- complete with 4-ring binder mechanism for portable filing
- convenient interior segmentation with an A4 portrait pad, business card compartments and dual pen holder
Version | Dokumententasche | |
Width | 300 mm | |
Weight | 960 g | |
Length | 40 mm | |
Material | Polyester | |
Depth | 40 mm |
Country of origin | CN |
Customs tariff number | 42029298 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |