MA2610 | C.K Tools
Document bag, (L x W x D) 255 x 200 x 50 mm, 420 g, MA2610
Unit Price (€ / pc.)
16.8623 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Organiser, MA2610, C.K Tools
MA2610 is made of durable polyester and has a bright red inner lining for easy visibility of stored items. With its modern and contemporary look, MA2610 is the preferred choice of trade professionals who aspire to look good both at work and at leisure.
Features
- Strong zip around construction to protect contents
- Extra slide-in pockets for organising paper work and documents
- Compact, easy to handle design
- Convenient interior segmentation with an A5 portrait pad, business card compartments and dual pen holder
Technical specifications
Version | Dokumententasche | |
Width | 200 mm | |
ESD protection | No | |
Weight | 420 g | |
Length | 255 mm | |
Material | Polyester | |
Depth | 50 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42023290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |