MA2634 | C.K Tools

Carrying bag, (L x W x D) 440 x 490 x 290 mm, 2.8 kg, MA2634

Order No.: 03L4625
EAN: 5013969962697
MPN:
MA2634
Series: Magna
MA2634 C.K Tools Trolleys, bags, cases and holders Image 1
MA2634 C.K Tools Trolleys, bags, cases and holders Image 2
MA2634 C.K Tools Trolleys, bags, cases and holders Image 3
MA2634 C.K Tools Trolleys, bags, cases and holders Image 4
MA2634 C.K Tools Trolleys, bags, cases and holders Image 5
Image may differ
Unit Price (€ / pc.)
90.4757 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
90.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.4757 €

C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.

- 100 % waterproof and crackproof rubberised base

- convenient detachable handle and padded shoulder strap for maximum comfort

- roll-up cover

- large internal storage area with 32 additional pockets and holders

- dimensions: 290x490x440 mm (w x d x h)

Technical specifications
Version Tragetasche
Width 490 mm
Weight 2.8 kg
Length 440 mm
Material Polyester
Depth 290 mm
Logistics
Country of origin CN
Customs tariff number 42029298
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes