MA2636 | C.K Tools
Tool bag, without tools, (W x D) 510 x 360 mm, 5 kg, MA2636
C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.
- 100 % waterproof polymer base
- 12 vertical pockets for easy tool access
- adjustable straps to secure an aluminium level
- padded shoulder strap for maximum comfort
- large internal storage area with 33 additional pockets and holders
- rigid frame including a heavy duty steel handle bar for comfort grip
- Dimensions: 520 x 280 x 350 mm
Version | Werkzeugtasche | |
Additional parts | ohne Werkzeug | |
Width | 510 mm | |
Weight | 5 kg | |
Depth | 360 mm |
Country of origin | CN |
Customs tariff number | 42029298 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |