MA2637 | C.K Tools

Tool bag, without tools, (L x W x D) 275 x 250 x 250 mm, 1.45 kg, MA2637

Order No.: 03L4627
EAN: 5013969963281
MPN:
MA2637
Series: Magna
MA2637 C.K Tools Trolleys, bags, cases and holders Image 1
MA2637 C.K Tools Trolleys, bags, cases and holders Image 2
MA2637 C.K Tools Trolleys, bags, cases and holders Image 3
MA2637 C.K Tools Trolleys, bags, cases and holders Image 4
MA2637 C.K Tools Trolleys, bags, cases and holders Image 5
Image may differ
Unit Price (€ / pc.)
32.3323 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
32.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.3323 €

C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.

- unique three in one tote for complete versatility

- folds flat for compact ''not in use'' storage

- wipe clean removable base

- 8 vertical storage pockets for easy tool access

- padded shoulder strap for maximum comfort

- ingenious insert for storage of Silicon, glues, mastic and gun

- rugged polyester construction

- Dimensions: 250 x 250 x 275 mm (l x w x h)

Technical specifications
Version Werkzeugtasche
Additional parts ohne Werkzeug
Width 250 mm
Weight 1.45 kg
Length 275 mm
Material Polyester
Depth 250 mm
Logistics
Country of origin CN
Customs tariff number 42029298
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes