MA2652 | C.K Tools

Tool case, without tools, (L x W x D) 470 x 290 x 430 mm, 6.25 kg, MA2652

Order No.: 08L1098
EAN: 5013969246131
MPN:
MA2652
Series: Magna
MA2652 C.K Tools Trolleys, bags, cases and holders Image 1
MA2652 C.K Tools Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
162.5421 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
162.54 € *
Price list
Quantity
Price per unit*
1 pcs.
162.5421 €
3 pcs.
146.2986 €
*incl. VAT plus shipping costs
**Subject to prior sale
- More storage than ever before – 50 Pocket/Storage Compartments - Vertical Pockets for clear visibility and organisation of tools - Adjustable straps for easier access to main pocket compartment - Lockable zip system for extra security - Rugged and durable chassis, wheels and telescopic handle for all terrain use - Balanced design for effortless movement of larger toolkits, test equipment and power tools - Extra wide main compartment featuring a red lining for high visibility –hard protective divider between tools and test equipment - Zip down front panel for A4 document storage - Dimensions: 430 x 290 x 470 mm (h x d x w)
Technical specifications
Ausführung Werkzeugkoffer
Bestückung ohne Werkzeug
Breite 290 mm
Gewicht 6.25 kg
Länge 470 mm
Tiefe 430 mm
Logistics
Ursprungsland CN
Zolltarifnummer 42029298
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes