MA2654 | C.K Tools

Rollers tool backpack, without tools, (L x W x D) 240 x 380 x 550 mm, 3.86 kg, MA2654

Order No.: 05L6841
EAN: 5013969246582
MPN:
MA2654
Series: Magna
C.K Tools
MA2654 C.K Tools Trolleys, bags, cases and holders Image 1
MA2654 C.K Tools Trolleys, bags, cases and holders Image 2
MA2654 C.K Tools Trolleys, bags, cases and holders Image 3
MA2654 C.K Tools Trolleys, bags, cases and holders Image 4
MA2654 C.K Tools Trolleys, bags, cases and holders Image 5
Image may differ
Unit Price (€ / pc.)
150.2256 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
150.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
150.2256 €

Magma Wheeled Rucksack, MA2654, Carl Kammerling

Magma wheeled rucksack, convenient all-in-one rucksack and wheeled tool case.

Features

  • Rugged and durable chassis for all terrain use
  • Extra comfort padding with storable shoulder straps
  • Vertical pockets for easy tool access
  • Balanced design remains upright when fully open
Technical specifications
Version rollers tool backpack
Additional parts without tools
Width 380 mm
ESD protection No
Weight 3.86 kg
Length 240 mm
Material polyester
Depth 550 mm
Logistics
Country of origin CN
Customs tariff number 42029298
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes