MA2719 | C.K Tools

Chisel roller bag, (L x W x D) 370 x 520 x 20 mm, 312 g, MA2719

Order No.: 03L4631
EAN: 5013969962772
MPN:
MA2719
Series: Magna
MA2719 C.K Tools Trolleys, bags, cases and holders Image 1
MA2719 C.K Tools Trolleys, bags, cases and holders Image 2
MA2719 C.K Tools Trolleys, bags, cases and holders Image 3
Image may differ
Unit Price (€ / pc.)
16.8266 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
16.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.8266 €

C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.

- stores up to 9 chisels or similar tools

- with padded handle

- dimensions: open status, empty: 520x370x10 mm (w x d x h)

rolled stauts, empty: 370x135x40 mm (w x d x h)

Technical specifications
Version Meißelrolltasche
Width 520 mm
Weight 312 g
Length 370 mm
Material Polyester
Depth 20 mm
Logistics
Country of origin CN
Customs tariff number 42029298
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes