MA2729 | C.K Tools
Technician vest, without tools, (L x W x D) 650 x 500 x 60 mm, 1.4 kg, MA2729
Unit Price (€ / pc.)
48.3497 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Technician's vests, type C.K Magma MA2729.
Adjustable, safe and comfortable tool carrying system with reflector foils, 14 pockets and holders for tools, equipment and cell phone, meshed lining for comfort and air penetration.
Type: MA2729, technician's vest
Technical specifications
Version | technician vest | |
Additional parts | without tools | |
Width | 500 mm | |
Weight | 1.4 kg | |
Length | 650 mm | |
Material | polyester | |
Depth | 60 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42029298 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |