MA2734A | C.K Tools
Tool belt, (W x H x D) 135 x 78 x 15 mm, 290 g, MA2734A
Order No.: 03L4442
EAN: 5013969249187
MPN:
MA2734A
Unit Price (€ / pc.)
18.0761 € *
Available: 51 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Tool belt, MA2734A, C.K Tools
The MA2734A is a tough heavy-duty construction padded toolbelt for durability and comfort, fully adjustable from 80 to 115 cm. It has a heavy duty quick release buckle for easy attachment/removal.
Technical specifications
Version | Kompakter gepolsterter Gürtel | |
Width | 135 mm | |
ESD protection | No | |
Weight | 290 g | |
Height | 78 mm | |
Depth | 15 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 62171000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |