MA2736 | C.K Tools
Tool bag, without tools, (L x W x D) 230 x 270 x 90 mm, 42 g, MA2736
Unit Price (€ / pc.)
30.9757 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
30.98 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9757 €
3 pcs.
27.8817 €
*incl. VAT plus shipping costs
**Subject to prior sale
C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. - Over 10 easy access vertical pockets/holders for safe and organised work - Bright red inner lining for easy visibility of contents - Can be securely belt mounted or used separately with carrying handle - Cut proof plastic reinforced knife pocket - Adhesive tape and tape measure storage clips - Hammer loop can be clipped onto either side of the pouch for right or left handed use - Constructed from heavy duty, tear-resistant polyester for industrial performance - Dimensions: 265 x 225 x 90 mm (L x H x D)
Technical specifications
Version | Werkzeugtasche | |
Additional parts | ohne Werkzeug | |
Width | 270 mm | |
Weight | 42 g | |
Length | 230 mm | |
Material | Polyester | |
Depth | 90 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42029298 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |