MA2738 | C.K Tools

Tool belt kit, without tools, (L x W) 305 x 505 mm, 1.1 kg, MA2738

Order No.: 08L1079
EAN: 5013969245202
MPN:
MA2738
Series: Magna
MA2738 C.K Tools Trolleys, bags, cases and holders Image 1
MA2738 C.K Tools Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
60.5829 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
60.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.5829 €
C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. - Belt set containing a padded belt (MA2723), drill holster (MA2737), mobile phone holder (MA2741) and tool pouch (MA2736) - The padded belt is a tough heavy-duty construction which fits 97-132 cm waists - Extra wide belt for great comfort and support and does include 4 loops for attachment to braces - Drill holster does have a velcro securing strap for all drill types - Padded mobile phone pouch to protect your smart phone in the most rigorous working conditions - Tool pouch constructed from heavy duty, tear-resistant polyester for industrial performance
Technical specifications
Version Werkzeuggürtelsatz
Additional parts ohne Werkzeug
Width 505 mm
Weight 1.1 kg
Length 305 mm
Logistics
Country of origin CN
Customs tariff number 63090000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes