T2301 | C.K Tools

ESD general purpose tweezers, uninsulated, carbon steel, 115 mm, T2301

Order No.: 03L3511
EAN: 5013969424300
MPN:
T2301
T2301 C.K Tools Tweezers
Image may differ
Unit Price (€ / pc.)
13.5779 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
13.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.5779 €

- Hardened, carbon steel bow

- Polished and fine nickel plated

- Precision welded joint for consistent, repetitive action

- Fine, blunt tips, 2mm wide

- Finely serrated inside

- Length: 115 mm

Technical specifications
Anti-magnetic No
Version Universalpinzette
Resistant to Öle, Kraftstoffe
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 115 mm
Material Karbonstahl
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes