T2308 | C.K Tools
ESD general purpose tweezers, uninsulated, carbon steel, 145 mm, T2308
Order No.: 03L3514
EAN: 5013969425000
MPN:
T2308
Unit Price (€ / pc.)
14.9226 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Hardened, carbon steel bow
- Matt black anti-glare finish
- Precision welded joint for consistent, repetitive action
- Blunt tips, 3.5mm wide
- Finely serrated inside
- Length: 145 mm
Technical specifications
Anti-magnetic | No | |
Version | Universalpinzette | |
Resistant to | Öle, Kraftstoffe | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 145 mm | |
Material | Karbonstahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |