T2309 | C.K Tools
ESD general purpose tweezers, uninsulated, carbon steel, 140 mm, T2309
Order No.: 03L3516
EAN: 5013969425109
MPN:
T2309
Unit Price (€ / pc.)
15.2320 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Hardened, carbon steel bow
- Polished and fine nickel plated
- Precision welded joint for consistent, repetitive action
- Blunt tips, 2mm wide
- Fine cross cut inside
- Length: 140 mm
Technical specifications
Anti-magnetic | No | |
Version | Universalpinzette | |
Resistant to | Öle, Kraftstoffe | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 140 mm | |
Material | Karbonstahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |