T2313A | C.K Tools
ESD cross tweezers, uninsulated, carbon steel, 160 mm, T2313A
Order No.: 03L3517
EAN: 5013969961201
MPN:
T2313A
Unit Price (€ / pc.)
33.0582 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Hardened, carbon steel bow
- Polished and fine nickel plated
- Precision welded joint for consistent, repetitive action
- Reverse action
- Soldering tweezers with finger pads to protect against heat
- Fine, bent tips, 2.5mm wide
- Length: 160 mm
Technical specifications
Anti-magnetic | No | |
Version | Kreuzpinzette | |
Resistant to | Öle, Kraftstoffe | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 160 mm | |
Material | Karbonstahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |