T2316 | C.K Tools

ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 105 mm, T2316

Order No.: 03L3520
EAN: 5013969425802
MPN:
T2316
T2316 C.K Tools Tweezers
Image may differ
Unit Price (€ / pc.)
31.9872 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
31.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.9872 €

- High grade, stainless steel bow – acid & corrosion resistant

- Anti-magnetic

- Polished with matt surface

- Fine, straight tips

- Type: SA

- Length: 105 mm

Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Säuren, Dämpfe
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 105 mm
Material Edelstahl
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes