T2317 | C.K Tools
Precision tweezers, antimagnetic, stainless steel, 105 mm, T2317
Order No.: 03L3521
EAN: 5013969425901
MPN:
T2317
Unit Price (€ / pc.)
31.9872 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- High grade, stainless steel bow – acid & corrosion resistant
- Anti-magnetic
- Polished with matt surface
- Fine, bent tips
- Type: SA
- Length: 105 mm
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Säuren, Dämpfe | |
Chemical resistant | Yes | |
Length | 105 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |