T2330 | C.K Tools

ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, T2330

Order No.: 03L3526
EAN: 5013969983302
MPN:
T2330
T2330 C.K Tools Tweezers
Image may differ
Unit Price (€ / pc.)
49.2898 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
49.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.2898 €

- High grade, stainless steel bow – acid & corrosion resistant

- Anti-magnetic

- Polished with matt surface

- Superfine tips, angled at 60°

- Type: 5B.SA

- Length: 110 mm

Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Säuren, Dämpfe
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 110 mm
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes