T2340D | C.K Tools

ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, T2340D

Order No.: 03L3532
EAN: 5013969111125
MPN:
T2340D
T2340D C.K Tools Tweezers
Image may differ
Unit Price (€ / pc.)
43.4826 € *
Available: 0 pcs.
Available in 14 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
43.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.4826 €

- Low carbon austenitic stainless steel

- Antimagnetic and resistant against normal acids and vapours

- Fine polished, matt finish on the tips

- ESD-safe, black epoxy coating with a surface resistance of 10⁵-10⁶

- According to IEC 61340 5.1 and 5.2

- Extremely fine, sharp, straight tips

- For various applications

- Type: 3C.SA ESD

- Length: 110 mm

Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Säuren, Dämpfe
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 110 mm
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes