T2345A | C.K Tools
ESD Ceramic tweezers, insulated, antimagnetic, ceramic, 140 mm, T2345A
Order No.: 03L3536
EAN: 5013969815085
MPN:
T2345A
Unit Price (€ / pc.)
134.2082 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Zirconia ceramic tips
- No electromagnetic induction
- No eddy current loss in HF (high frequency)
- 100 % electric insulation
- 100 % non-magnetic
- 100 % non-static
- Unequalled resistance against wear, 10 times better than metal, 100 times better than plastic
- Heat resistant up to 1000°C
- Extremely low thermal conductivity
- 100 % corrosion resistance
- Highly resistant to all strong acids (other than Hydrolfluoric)
- Solder, soft and silver, cannot adhere to surface
- Feine, straight tips
- Type: 73 MZ AL
- Length: 140 mm
Technical specifications
Anti-magnetic | Yes | |
Version | Keramik-Pinzette | |
Resistant to | Säuren | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | Yes | |
Length | 140 mm | |
Material | Keramik |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |