T2346 | C.K Tools

ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 127 mm, T2346

Order No.: 03L3537
EAN: 5013969111019
MPN:
T2346
T2346 C.K Tools Tweezers
Image may differ
Unit Price (€ / pc.)
28.0126 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
28.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.0126 €

- High grade, stainless steel bow – acid & corrosion resistant

- Anti-magnetic

- Polished with matt surface

- Straight, fine tips

- For various applications

- Type: AA.SA

- Length: 127 mm

Technical specifications
Anti-magnetic Yes
Version Präzisionspinzette
Resistant to Säuren, Dämpfe
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 127 mm
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes