T2348D | C.K Tools
ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, T2348D
Order No.: 03L3542
EAN: 5013969111088
MPN:
T2348D
Unit Price (€ / pc.)
43.4826 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Low carbon austenitic stainless steel
- Antimagnetic and resistant against normal acids and vapours
- Fine polished, matt finish on the tips
- ESD-safe, black epoxy coating with a surface resistance of 10⁵-10⁶
- According to IEC 61340 5.1 and 5.2
- Flat, sharp, fine tips
- For various applications
- Type: 2.SA ESD
- Length: 120 mm
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Säuren, Dämpfe | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |