T2349 | C.K Tools

ESD cross tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, T2349

Order No.: 03L3543
EAN: 5013969229905
MPN:
T2349
T2349 C.K Tools Tweezers
Image may differ
Unit Price (€ / pc.)
58.3219 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
58.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.3219 €

- High grade, stainless steel bow – acid & corrosion resistant

- Anti-magnetic

- Polished with matt surface

- Reverse action. For SOT-packages, monolithic chip capacitors, etc.

- Type: X104.SA

- Length: 120 mm

Technical specifications
Anti-magnetic Yes
Version Kreuzpinzette
Resistant to Säuren, Dämpfe
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 120 mm
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes