T2360D | C.K Tools
ESD assembly tweezers, uninsulated, antimagnetic, stainless steel, 123 mm, T2360D
Order No.: 03L3548
EAN: 5013969111095
MPN:
T2360D
Unit Price (€ / pc.)
43.4826 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Low carbon austenitic stainless steel
- Antimagnetic and resistant against normal acids and vapours
- Fine polished, matt finish on the tips
- ESD-safe, black epoxy coating with a surface resistance of 10⁵-10⁶
- According to IEC 61340 5.1 and 5.2
- Flat, fine, round tips
- For handling delicate or small components
- Type: 2A.SA ESD
- Length: 123 mm
Technical specifications
Anti-magnetic | Yes | |
Version | Bestückungspinzette | |
Resistant to | Säuren, Dämpfe | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 123 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |