T2363D | C.K Tools

ESD assembly tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, T2363D

Order No.: 03L3551
EAN: 5013969111187
MPN:
T2363D
T2363D C.K Tools Tweezers Image 1
T2363D C.K Tools Tweezers Image 2
Image may differ
Unit Price (€ / pc.)
54.0617 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
54.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.0617 €

- Low carbon austenitic stainless steel

- Antimagnetic and resistant against normal acids and vapours

- Fine polished, matt finish on the tips

- ESD-safe, black epoxy coating with a surface resistance of 10⁵-10⁶

- According to IEC 61340 5.1 and 5.2

- Grooved tips for positioning and soldering 1mm wide components

- Type: 13.SA ESD

- Length: 120 mm

Technical specifications
Anti-magnetic Yes
Version Bestückungspinzette
Resistant to Säuren, Dämpfe
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 120 mm
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes