T2364 | C.K Tools
ESD tweezers, uninsulated, antimagnetic, stainless steel, 105 mm, T2364
Order No.: 03L3552
EAN: 5013969236101
MPN:
T2364
Unit Price (€ / pc.)
42.9828 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- High grade, stainless steel bow – acid & corrosion resistant
- Anti-magnetic
- Polished with matt surface
- Spatula square flat tips
- Type: 127.SA
- Length: 105 mm
Technical specifications
Anti-magnetic | Yes | |
Version | Greifpinzette | |
Resistant to | Säuren, Dämpfe | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 105 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |