T2391 | C.K Tools

ESD assembly tweezers, uninsulated, stainless steel, 130 mm, T2391

Order No.: 03L3561
EAN: 5013969982350
MPN:
T2391
T2391 C.K Tools Tweezers
Image may differ
Unit Price (€ / pc.)
53.5976 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
53.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.5976 €

- Carbon fibre tips allow for safe handling of highly sensitive electrical components

- High grade, stainless steel bow – acid & corrosion resistant

- Precision welded joint for consistent, repetitive action

- Fully ESD compliant for safe use on sensitive electronic components

- According to IEC 61340 5.1 and 5.2

- Anti-magnetic to prevent electro-magnetic damage

- Heat resistant up to 270ºC for safe use

- Fine, extra slim tips

- Type: 5CF

- Length: 130 mm

Technical specifications
Anti-magnetic No
Version Bestückungspinzette
Resistant to Säuren
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 130 mm
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes