440008 | C.K Tools

C.K Tools voltage tester, 440008

Order No.: 03L3387
EAN: 5051074400086
MPN:
440008
440008 C.K Tools Voltage Testers
Image may differ
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
7.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
3.5343 €

- Premium quality VDE approved for assured safety

- Neon light for high visibilty

- Finger slip guard for added safety

- Ingrated pocket clip

- Conforms to VDE 0680-6 / DIN 57680-6

- Blade: 3 mm

- Total length: 150 mm

Technical specifications
Ausführung Spannungsprüfer
Spannungsmessbereich (AC) 250 V
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes