T3651 09 | C.K Tools
Water pump pliers, 260 mm, jaw opening 54 mm/2.12 inch, T3651 09
Order No.: 03L3825
EAN: 5013969489309
MPN:
T3651 09
Unit Price (€ / pc.)
25.2756 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Induction hardened jaws for outstanding long term performance
- Laid on slip joint design for secure adjustment
- According to DIN ISO 8976
- Maximal opening capacity: 38 mm Ø
- Overall length: 250 mm
Technical specifications
Version | Wasserpumpenzange | |
1000V Insulated | No | |
Jaw opening (mm) | 54 mm | |
Jaw opening (inch) | 2,12 Zoll | |
Length | 260 mm | |
Weight | 348 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |