T3653 180 | C.K Tools
Water pump pliers, 180 mm, jaw opening 42 mm, T3653 180
Order No.: 04L1030
EAN: 5013969248203
MPN:
T3653 180
Unit Price (€ / pc.)
32.2252 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Push button waterpump plier, T3653 180, C.K Tools
Features
- Push button adjustment for quick and secure jaw adjustment
- Long slim head & jaws for access to confined spaces
- Extra wide jaws for greater working capacity
- Chrome Vanadium alloy steel, drop forged, hardened and tempered for exceptional strength & durability
- Box joint for extra stability
Technical specifications
Ausführung | Wasserpumpenzange | |
Backenöffnung (mm) | 42 mm | |
Gewicht | 190 g | |
Länge | 180 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | TR |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |