T3653 250 | C.K Tools

Water pump pliers, 250 mm, jaw opening 50 mm, T3653 250

Order No.: 04L1031
EAN: 5013969248210
MPN:
T3653 250
T3653 250 C.K Tools Water Pump Pliers, Grip Wrenches Image 1
T3653 250 C.K Tools Water Pump Pliers, Grip Wrenches Image 2
T3653 250 C.K Tools Water Pump Pliers, Grip Wrenches Image 3
T3653 250 C.K Tools Water Pump Pliers, Grip Wrenches Image 4
Image may differ
Unit Price (€ / pc.)
40.2339 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
40.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.2339 €

Push button waterpump plier, T3653 250, C.K Tools

Features

  • Push button adjustment for quick and secure jaw adjustment
  • Long slim head & jaws for access to confined spaces
  • Extra wide jaws for greater working capacity
  • Chrome Vanadium alloy steel, drop forged, hardened and tempered for exceptional strength & durability
  • Box joint for extra stability
Technical specifications
Ausführung Wasserpumpenzange
Backenöffnung (mm) 50 mm
Gewicht 340 g
Länge 250 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland TR
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes