T3659A 175 | C.K Tools

Water pump pliers, 175 mm, T3659A 175

Order No.: 04L1033
EAN: 5013969972368
MPN:
T3659A 175
T3659A 175 C.K Tools Water Pump Pliers, Grip Wrenches Image 1
T3659A 175 C.K Tools Water Pump Pliers, Grip Wrenches Image 2
Image may differ
Unit Price (€ / pc.)
32.1062 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
32.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.1062 €

Waterpump plier, T3659A 175, C.K Tools

Features

  • Drop forged chrome vanadium steel construction combined with a box joint design offers high strength and durability
  • 7 position adjustment
  • Parallelogram shaped jaws offer a powerful grip on smooth and irregular materials
  • Slim head and jaws for use in confined spaces
  • PVC coated handles for grip and comfort
Technical specifications
Version Wasserpumpenzange
Weight 169 g
Length 175 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes