T3659A 240 | C.K Tools
Water pump pliers, 240 mm, T3659A 240
Order No.: 04L1034
EAN: 5013969601008
MPN:
T3659A 240
Unit Price (€ / pc.)
34.2363 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Waterpump plier, T3659A 240, C.K Tools
Features
- Drop forged chrome vanadium steel construction combined with a box joint design offers high strength and durability
- 7 position adjustment
- Parallelogram shaped jaws offer a powerful grip on smooth and irregular materials
- Slim head and jaws for use in confined spaces
- PVC coated handles for grip and comfort
Technical specifications
Ausführung | Wasserpumpenzange | |
Gewicht | 334 g | |
Länge | 240 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |