T3735 350 | C.K Tools

Stillson pipe wrench, 310 mm, jaw opening 80 mm/3.14 inch, T3735 350

Order No.: 03L3858
EAN: 5013969032017
MPN:
T3735 350
T3735 350 C.K Tools Water Pump Pliers, Grip Wrenches
Image may differ
Unit Price (€ / pc.)
41.3882 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
41.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.3882 €

- High quality drop forged steel construction with hardened & tempered jaws for strength & durability

- Patented head design for high torque performance

- Non slip, durable paint finish for grip and control

- Capacity: 55 mm

- Overall length: 350 mm

Technical specifications
Version Stillson-Rohrzange
1000V Insulated No
Jaw opening (mm) 80 mm
Jaw opening (inch) 3,14 Zoll
Length 310 mm
Weight 1052 g
Logistics
Country of origin ES
Customs tariff number 82041200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes